ECC18DRSI-S288

Heilind Number:SULECC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRSI-S288

Detailed Description

The ECC18DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 36 female contacts, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, with gold-plated contacts, guarantees excellent conductivity and durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The threaded mount type and card extender termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ECC18DRSIS288 sets a new standard for connectivity.