ECC18DRSI

Heilind Number:SULECC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRSI

Detailed Description

The ECC18DRSI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of contacts with a threaded mount type for secure attachment. Termination is through hole, with phosphor bronze contacts plated in gold for optimal conductivity. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts. With 36 positions and a tail length of 4.83mm, it offers versatile connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating enhance its durability. The ECC18DRSI is RoHS compliant and a reliable choice for high-reliability applications.