ECC18DRSN

Heilind Number:SULECC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRSN

Detailed Description

ECC18DRSN is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 36 female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. The straight orientation and no mounting requirement make installation easy, while the loop bellow contact type guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECC18DRSN offers space-efficient connectivity on PCBs. Trust in this connector for robust and efficient interboard connections in aerospace, military, and industrial applications.