ECC18DRSS-S288

Heilind Number:SULECC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRSS-S288

Detailed Description

Experience seamless and reliable connectivity with our ECC18DRSSS288 Board To Board PCB Connector. Designed for high-performance applications, this female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. The side-hole mount type and card extender termination method provide easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance its efficiency. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust in the ECC18DRSSS288 for your connectivity needs in demanding industrial settings.