| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DRSS |
ECC18DRSS
| Heilind Number: | SULECC18DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DRSS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a 2.54mm pitch and 36 positions. The contact material is gold-plated Phosphor Bronze, ensuring optimal conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy and efficient. The connector is ROHS compliant and has matte tin termination plating. Ideal for demanding environments, the ECC18DRSS guarantees high performance and durability in every use.

