ECC18DRST-S288

Heilind Number:SULECC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRST-S288

Detailed Description

This high-performance ECC18DRSTS288 Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring reliable conductivity in demanding applications. With a 2.54mm pitch and 36 positions across 2 rows, it offers ample connectivity options. The female connector, with a threaded mount type and card extender termination method, facilitates secure and efficient installation. Its Loop Bellow contact type and straddle orientation further enhance signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in varied environments. Its 0.61in height and compact 9.4mm width make it space-efficient, while the matte tin termination plating adds to its robustness. Ideal for high-reliability applications, the ECC18DRSTS288 ensures optimal performance in critical electronic systems.