ECC18DRST

Heilind Number:SULECC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRST

Detailed Description

Introducing the ECC18DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of 36 female contacts, terminated through holes, offer secure and stable connections. The straight orientation and threaded mount type simplify installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the ECC18DRST for efficient and durable board-to-board connectivity.