ECC18DRSZ

Heilind Number:SULECC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRSZ

Detailed Description

Introducing the ECC18DRSZ, a high-performance board to board PCB connector designed for precision and reliability in electronic assemblies. Engineered with PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and a voltage tolerance of 700VAC, ensuring safe and efficient power transmission. Featuring a dual-row design with 36 gold-plated contact positions, it offers seamless connectivity in even the most demanding applications. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering for long-lasting performance. With a straight orientation and compact dimensions of 9.4mm width and 15.49mm height, the ECC18DRSZ is perfect for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Trust in the ECC18DRSZ for your connectivity needs, where quality meets durability.