ECC18DRTH-S13

Heilind Number:SULECC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRTH-S13

Detailed Description

The ECC18DRTHS13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact form factor and two rows of 36 female contacts, it offers versatile connectivity options. Featuring PBT and phosphor bronze construction with gold plating, it ensures durability and excellent conductivity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for various applications. Its full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and dimensions of 10.95mm x 8.38mm, it is compact yet efficient. The matte tin termination plating adds to its reliability. Ideal for use in demanding environments, the ECC18DRTHS13 is a top choice for engineers and designers seeking high-quality connectivity solutions.