ECC18DRTH

Heilind Number:SULECC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRTH

Detailed Description

The ECC18DRTH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-intensive systems. Its two rows of 36 full bellow contacts, plated with gold for optimal conductivity, guarantee secure and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the ECC18DRTH is a top choice for high-reliability applications.