ECC18DRTI-S13

Heilind Number:SULECC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRTI-S13

Detailed Description

The ECC18DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows, this connector ensures reliable connectivity in electronic systems. Its threaded mount type and termination method of card extender guarantee secure installation and efficient signal transmission. Constructed with PBT and phosphor bronze materials, it offers durability and stability in operation. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power and high-speed data transmission. Its full bellow contact type and straddle orientation further enhance its performance. With 36 positions and a tail length of 4.7 mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125 °C, it is reliable even in extreme environmental conditions. The connector's compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, saves space on the PCB while ensuring efficient signal routing. Terminated with matte tin plating, it meets industry standards for RoHS compliance. Part of the ECC18DRTIS13 series, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential.