ECC18DRTI

Heilind Number:SULECC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRTI

Detailed Description

The ECC18DRTI is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts, it offers ample connectivity in a compact form factor. The termination method is through-hole, providing secure and durable attachment to the PCB. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. Overall, the ECC18DRTI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.