ECC18DRTN-S13

Heilind Number:SULECC18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRTN-S13

Detailed Description

Introducing the ECC18DRTNS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and 36 positions offers a secure termination method through card extender contact. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Operating in a wide temperature range from -65°C to 125°C, it guarantees durability in challenging environments. The matte tin termination plating adds to its longevity. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the ECC18DRTNS13 is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial settings, this connector meets the demands of high-reliability connectivity. Upgrade your PCB connections with the ECC18DRTNS13 for seamless performance.