| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRTN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULECC18DRTN-S93 |
ECC18DRTN-S93
| Heilind Number: | SULECC18DRTN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRTN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance ECC18DRTNS93 board-to-board PCB connector, designed for optimal signal transmission in electronic devices. Featuring two rows with 36 female contacts, this connector ensures seamless connectivity. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability even in harsh operating conditions, with a wide temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination ensures secure and stable soldering. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a variety of applications. Its straight orientation and no mounting design make installation easy and convenient. Trust the ECC18DRTNS93 for your connectivity needs, where quality and performance meet seamlessly.

