| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DRXH |
ECC18DRXH
| Heilind Number: | SULECC18DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DRXH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a rated voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. The contact plating of gold and termination plating of Matte Tin guarantee efficient power transfer. Its 36 positions and 2 rows allow for versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The straight orientation and clearance hole mount type facilitate easy installation. Trust the ECC18DRXH for high-quality and secure board-to-board connections in your electronic designs.

