ECC18DRXI

Heilind Number:SULECC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRXI

Detailed Description

The ECC18DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with Gold, it ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power transmission. Its 2.54mm pitch and 36 positions cater to complex connectivity needs, while the straight orientation and threaded mount type facilitate secure installation. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. With a tail length of 4.7mm and a low-profile design (10.95mm height), it offers versatility in PCB layouts. The Matte Tin termination plating ensures durability and longevity. Perfect for industrial and commercial electronics, the ECC18DRXI is a top choice for engineers seeking high-reliability interconnect solutions.