ECC18DRXN

Heilind Number:SULECC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRXN

Detailed Description

The ECC18DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 36 positions in a straight orientation, making it ideal for densely populated circuit boards. The female connector boasts a durable construction, with contacts made of gold-plated phosphor bronze for reliable signal transmission. It can handle up to 3A of current at 700VAC, meeting stringent safety standards. With a wide operating temperature range of -65 to 125°C and RoHS compliance, it ensures reliability in harsh environments while being environmentally friendly. The termination method is through-hole with matte tin plating, ensuring secure and lasting connections. Perfect for applications where reliability is paramount, the ECC18DRXN is a top choice for engineers in the aerospace, defense, and industrial sectors.