ECC18DRYH-S13

Heilind Number:SULECC18DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRYH-S13

Detailed Description

The ECC18DRYH-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows of 36 female contacts, it offers secure connectivity with a pitch of 2.54mm. The connector is constructed with PBT and phosphor bronze materials, ensuring durability and efficient power delivery with a maximum amperage of 3A and voltage rating of 700VAC. Each contact is plated with gold for optimal conductivity, while the termination method of card extender and clearance hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Its straddle orientation and full bellow contact type further enhance performance and reliability, making it a crucial component in any electronic system.