ECC18DRYH

Heilind Number:SULECC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRYH

Detailed Description

The ECC18DRYH Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in various applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. This female connector, with two rows and 36 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow design ensures secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, allow for space-efficient PCB integration. With matte tin termination plating and a straight orientation, it meets high-quality standards for performance and durability. Perfect for demanding electronic systems, the ECC18DRYH is a top choice for professionals seeking reliable board-to-board connectivity solutions.