ECC18DRYI-S13

Heilind Number:SULECC18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRYI-S13

Detailed Description

The ECC18DRYIS13 is a high-performance board-to-board PCB connector designed for reliable electronic connections. Featuring two rows with 36 positions, this female connector is meticulously engineered for seamless integration in various applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The termination method using card extender and contact material of phosphor bronze with gold plating guarantee optimal conductivity and durability. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, the ECC18DRYIS13 is suitable for harsh environments. The connector, with a low profile of 10.95mm (.431 in) height and compact 8.38mm (.33 in) width, offers space-saving benefits. Utilizing matte tin termination plating, it complies with RoHS standards. Whether in industrial or commercial settings, this ECC18DRYIS13 connector delivers exceptional performance, making it a reliable choice for your connectivity needs.