ECC18DRYI

Heilind Number:SULECC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRYI

Detailed Description

The ECC18DRYI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and phosphor bronze, it ensures durability in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector offers reliable power transmission. Its female gender, two rows, and threaded mount type provide secure and stable connections. The termination method of thru hole, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. Its 36 positions and 2.54mm pitch allow for high-density PCB layouts. The connector's straight orientation, full bellow contact type, and 11.18mm tail length ensure easy and efficient installation. With matte tin termination plating, it offers enhanced corrosion resistance. The ECC18DRYI is a vital component for mission-critical systems that demand uncompromising performance and reliability.