ECC18DRYN-S13

Heilind Number:SULECC18DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRYN-S13

Detailed Description

Introducing the ECC18DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring 36 positions in a 2-row configuration, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender, making installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Ideal for industrial and commercial electronics, the ECC18DRYN-S13 is a top choice for engineers seeking reliability and performance in their designs.