ECC18DRYN

Heilind Number:SULECC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRYN

Detailed Description

Introducing the ECC18DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a high amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 2 rows of 36 positions offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC18DRYN is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in this connector's performance for seamless and secure PCB connections.