ECC18DRYS-S13

Heilind Number:SULECC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DRYS-S13

Detailed Description

Introducing the ECC18DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a rugged construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers 36 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation. Its side-hole mount type and card extender termination method make it convenient for use. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The connector, with its full bellow contact type and straddle orientation, guarantees secure and stable connections. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet efficient. Furthermore, with matte tin termination plating, it ensures long-term performance. The ECC18DRYS-S13 is a must-have component for any project requiring dependable board-to-board connectivity.