ECC18DRYS

Heilind Number:SULECC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRYS

Detailed Description

Introducing the ECC18DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures secure and efficient data transfer. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Its straight orientation and side hole mount type make installation easy and convenient. Operating at a voltage of 700 VAC and amperage of 3A, the ECC18DRYS is suitable for a wide range of electronic devices. With a tail length of 11.18mm (.44 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers space-saving solutions without compromising performance. The termination method using matte tin plating ensures longevity and stability even in harsh environments with an operating temperature range of -65 to 125 °C. Meeting the highest industry standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the ECC18DRYS for seamless and robust board-to-board connections in your electronic designs.