ECC18DSXI

Heilind Number:SULECC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULECC18DSXI

Detailed Description

Introducing the ECC18DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring 18 positions in a single row, it offers ample connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and durable attachment to PCBs. Constructed with PBT and phosphor bronze materials along with gold contact plating, it ensures excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its straight orientation and threaded mount type make installation easy and efficient. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The ECC18DSXI is a must-have component for any high-reliability electronics assembly project.