ECC18DSXN

Heilind Number:SULECC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULECC18DSXN

Detailed Description

Introducing the ECC18DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction of PBT and phosphor bronze, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The 18-position connector, with female gender and straight orientation, offers seamless connectivity in a single row layout. Gold-plated contacts and full bellow design guarantee excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suited for harsh environments. The termination method through-hole mounting with matte tin plating ensures secure and stable attachment to PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the ECC18DSXN for superior board-to-board connections in aerospace, defense, and industrial applications.