ECC18DTAD

Heilind Number:SULECC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTAD

Detailed Description

The ECC18DTAD is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector offers superior conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The female connector has two rows of 36 positions each, with a pitch of 2.54mm, ensuring secure and precise connections. The termination method is through-hole with clearance holes, and the contact material is gold-plated phosphor bronze for optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. The connector is terminated with matte tin plating, meeting industry standards for RoHS compliance. Whether in telecommunications, industrial, or aerospace applications, the ECC18DTAD ensures reliable connectivity.