ECC18DTAH

Heilind Number:SULECC18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTAH

Detailed Description

The ECC18DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 36 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the ECC18DTAH is a reliable solution for your connectivity needs.