ECC18DTAI

Heilind Number:SULECC18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTAI

Detailed Description

Introducing the ECC18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for various power and signal transmission tasks. The right-angle orientation and threaded mount type offer secure installation, while the thru-hole termination method simplifies assembly. With two rows and 36 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC18DTAI for efficient and durable board-to-board connections in your projects.