| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DTAN |
ECC18DTAN
| Heilind Number: | SULECC18DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DTAN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows of 36 gold-plated loop bellow contacts, offers reliable power delivery at 3A and 700VAC. With a pitch of 2.54mm and right-angle orientation, it ensures efficient PCB connections. The use of durable PBT and phosphor bronze materials, along with matte tin termination plating, guarantees longevity and stability in diverse operating environments ranging from -65 to 125°C. Measuring at just 15.49mm in height and 9.4mm in width, this compact yet powerful connector is ideal for space-restricted applications. Trust the ECC18DTAN for seamless and secure interconnections in your electronic designs.

