ECC18DTAS

Heilind Number:SULECC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTAS

Detailed Description

The ECC18DTAS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures soldering integrity. Overall, the ECC18DTAS is a reliable solution for demanding PCB connectivity needs.