ECC18DTAT

Heilind Number:SULECC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTAT

Detailed Description

The ECC18DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and efficient installation. The termination method of Through Hole, contact material of Phosphor Bronze with Gold plating, and loop bellow contact type guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh conditions. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Its right-angle orientation and tail length of 2.54mm allow for flexible PCB layout. Measuring 15.49mm in height and 9.4mm in width, the ECC18DTAT connector is compact yet robust. It is terminated with Matte Tin plating for enhanced durability. Classified under the category of Board-to-Board PCB Connectors, this product is a reliable solution for various electronic systems.