ECC18DTBD-S189

Heilind Number:SULECC18DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTBD-S189

Detailed Description

The ECC18DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in environments with extreme temperatures ranging from -65 to 125°C. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount type and right-angle orientation make it easy to install in tight spaces. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method through holes and matte tin plating further enhance its reliability. Perfect for high-speed data transfer and power delivery, this connector is a vital component in any electronic system requiring secure board-to-board connections.