| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DTBH |
ECC18DTBH
| Heilind Number: | SULECC18DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTBH |
| ECAD Model: |
Specifications
Detailed Description
The ECC18DTBH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 36 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. Its loop bellow contact type and right-angle orientation offer secure and space-saving connectivity. With a matte tin termination plating and a clearance hole mount type, installation is efficient and durable. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is suitable for various PCB designs. Trust the ECC18DTBH for high-quality and high-reliability connections in your electronic systems.

