ECC18DTBN

Heilind Number:SULECC18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTBN

Detailed Description

Introducing the ECC18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating, it supports power-hungry devices with ease. The female gender and right-angle orientation make it versatile for various PCB layouts. Boasting two rows and 36 positions, it offers ample connectivity options. Gold-plated phosphor bronze contacts provide excellent signal transmission. Operating at temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The 2.54mm pitch and 700VAC voltage rating further enhance its usability. With a matte tin termination plating and a compact size, this connector is ideal for space-constrained applications. Trust the ECC18DTBN for seamless board-to-board connections in your designs.