ECC18DTBS-S189

Heilind Number:SULECC18DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTBS-S189

Detailed Description

The ECC18DTBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 36 positions and a pitch of 2.54mm, this connector offers reliable connectivity in compact spaces. The female connector, with side hole mount type and through-hole termination method, ensures secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold-plated phosphor bronze contacts and matte tin termination plating further enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. Compact and robust, the ECC18DTBS-S189 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.