ECC18DTBS

Heilind Number:SULECC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTBS

Detailed Description

Introducing the ECC18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. With 36 gold-plated loop bellow contacts, each with a pitch of 2.54mm, signal integrity is maintained with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built to last. Whether for aerospace, military, or industrial applications, the ECC18DTBS provides the perfect solution for your connectivity needs.