ECC18DTKD

Heilind Number:SULECC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTKD

Detailed Description

ECC18DTKD presents a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in electronic systems. The connector features phosphor bronze contacts with gold plating, ensuring optimal signal transmission and durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. With 36 positions and a loop bellow contact type, it accommodates complex circuitry while maintaining signal integrity. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. Overall, the ECC18DTKD is a reliable choice for high-speed and high-reliability applications.