ECC18DTKH-S288

Heilind Number:SULECC18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTKH-S288

Detailed Description

ECC18DTKH-S288 is a high-performance Board-To-Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent power requirements. The 2-row, 36-position design with a pitch of 2.54mm allows for efficient signal transmission. Its clearance hole mount type and card extender termination method make installation easy. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees functionality in harsh environments. The connector's loop bellow contact type and straddle orientation offer secure connections. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. Tailored for high-reliability applications, this ECC18DTKHS288 connector is a top choice for engineers seeking premium quality and performance.