ECC18DTKH

Heilind Number:SULECC18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTKH

Detailed Description

Introducing SKU ECC18DTKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring dual rows and a female gender, this connector offers reliable contact with an amperage rating of 3A and a voltage capacity of 700VAC, making it ideal for demanding circuitry. The clearance hole mount type and thru-hole termination method ensure easy installation and secure attachment. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 36 positions and a pitch of 2.54mm, this connector allows for efficient signal transmission. Its straight orientation and loop bellow contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .19 inches, this connector offers a compact yet robust solution for your connectivity needs. Trust in ECC18DTKH for superior performance in your electronic designs.