| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DTKI |
ECC18DTKI
| Heilind Number: | SULECC18DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTKI |
| ECAD Model: |
Specifications
Detailed Description
The ECC18DTKI Board To Board PCB Connector is designed for high-performance applications, featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Its female gender and two rows of 36 positions offer versatile connectivity options. The straight orientation and threaded mount type facilitate secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance durability. Perfect for demanding electronic systems, the ECC18DTKI guarantees efficient and long-lasting performance.

