ECC18DTKN-S288

Heilind Number:SULECC18DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTKN-S288

Detailed Description

Introducing the ECC18DTKNS288, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a pitch of 2.54mm, this female connector features two rows and 36 positions, ensuring efficient signal transmission. Its PBT housing, combined with gold-plated phosphor bronze contacts, guarantees reliable conductivity even in demanding environments. The loop bellow contact type and straddle orientation further enhance its durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. The termination method of card extender with matte tin plating offers easy installation and maintenance. Measuring 15.49mm in height and 9.4mm in width, the ECC18DTKNS288 is compact yet robust, making it ideal for use in industrial and commercial electronics. Upgrade your connectivity solutions with this high-quality connector.