ECC18DTKN

Heilind Number:SULECC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTKN

Detailed Description

Introducing the ECC18DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile connectivity options for various electronic devices. The straight orientation and no mounting requirement make installation hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC18DTKN guarantees optimal performance under extreme conditions. Its compact design, with a height of .61in and a width of 9.4mm, allows for space-saving integration on PCBs. Trust in the ECC18DTKN for efficient and secure board-to-board connections in your next project.