ECC18DTMD

Heilind Number:SULECC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTMD

Detailed Description

Introducing our ECC18DTMD Board To Board PCB Connector, a high-performance essential for your electronic assembly needs. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, guarantees optimal conductivity and durability. With a pitch of 2.54mm and 36 positions across 2 rows, it ensures efficient and secure connections. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method simplifies assembly. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is reliable in various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, saves space without compromising performance. Trust the ECC18DTMD for seamless connectivity in your electronic projects.