ECC18DTMH-S189

Heilind Number:SULECC18DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTMH-S189

Detailed Description

Introducing the ECC18DTMHS189 Board To Board PCB Connector, a crucial component for high-performance electronic devices. With a contact material of durable Phosphor Bronze and Gold plating, this connector ensures reliable and low-resistance connections. Designed for female gender with two rows of 36 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its right-angle orientation and loop bellow contact type optimize space utilization and signal transmission. The Matte Tin termination plating enhances soldering integrity. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECC18DTMHS189 guarantees high reliability and performance.