ECC18DTMH

Heilind Number:SULECC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTMH

Detailed Description

The ECC18DTMH is a high-performance female connector designed for demanding board-to-board or card edge connectivity applications. With a compact pitch of 2.54mm (.1 in) and two rows of 36 positions each, this connector offers exceptional versatility in circuit board layout. Its advanced construction features PBT and Phosphor Bronze materials with gold contact plating, ensuring reliable signal transmission even in harsh environments. The right-angle orientation and clearance hole mount type facilitate easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a tail length of .25 inches (6.35mm) and a low-profile connector height of .61 inches (15.49mm), it allows for efficient PCB stacking while maximizing space utilization. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. Rated for operating temperatures ranging from -65 to 125°C, this connector is suitable for use in both commercial and industrial environments. The ECC18DTMH is part of a comprehensive range of high-quality PCB connectors, backed by a reputation for reliability and performance.