| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DTMI-S189 |
ECC18DTMI-S189
| Heilind Number: | SULECC18DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC18DTMIS189 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a thread-mounted female orientation with two rows of 36 gold-plated phosphor bronze contacts, this connector ensures secure connectivity with a pitch of 2.54mm. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for demanding applications. The loop bellow contact type and right-angle orientation provide flexibility in installation, while the termination through hole method and matte tin plating guarantee durability and stability even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries, making it a versatile and essential component for any electronic system.

