| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DTMI |
ECC18DTMI
| Heilind Number: | SULECC18DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTMI |
| ECAD Model: |
Specifications
Detailed Description
The ECC18DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 36 positions and a pitch of 2.54mm, it allows for secure and precise connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in varied conditions. The matte tin termination plating enhances longevity. Perfect for industrial and commercial applications, the ECC18DTMI guarantees high performance and durability.

