| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DTMN |
ECC18DTMN
| Heilind Number: | SULECC18DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC18DTMN Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable connectivity. This female connector, with a 2-row design, offers high-performance with a 3A amperage rating and 700VAC voltage capacity. Ideal for through-hole termination, its gold-plated Phosphor Bronze contacts ensure excellent conductivity. With 36 positions and right-angle orientation, it facilitates efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, and with a tail length of 6.35mm, it provides versatility in installation. With matte tin termination plating, it ensures durability. Trust the ECC18DTMN for seamless board-to-board connections in your projects.

